ADF4159CCPZ, PLL Frequency Synthesizer 1 3.45 V 24-Pin LFCSP
- RS Stock No.:
- 807-1798
- Mfr. Part No.:
- ADF4159CCPZ
- Brand:
- Analog Devices
View all Clock Synthesizers
3 In stock - FREE next working day delivery available
Price Each
£17.48
(exc. VAT)
£20.98
(inc. VAT)
Units | Per unit |
1 - 9 | £17.48 |
10 - 24 | £16.08 |
25 - 99 | £15.42 |
100 - 249 | £13.58 |
250 + | £12.92 |
Packaging Options:
- RS Stock No.:
- 807-1798
- Mfr. Part No.:
- ADF4159CCPZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Analog Devices
Frequency Synthesizers
Specifications
Attribute | Value |
Maximum Output Frequency | 2GHz |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 24 |
Maximum Supply Current | 40 mA |
Dimensions | 4.1 x 4.1 x 0.75mm |
Maximum Input Frequency | 13GHz |
Height | 0.75mm |
Length | 4.1mm |
Maximum Operating Supply Voltage | 3.45 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Width | 4.1mm |