ON Semiconductor NB4N441MNG, Frequency Synthesizer, 24-Pin QFN
- RS Stock No.:
- 802-2023
- Mfr. Part No.:
- NB4N441MNG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-2023
- Mfr. Part No.:
- NB4N441MNG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Frequency | 425MHz | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Minimum Output Frequency | 12.5MHz | |
| Package Type | QFN | |
| Maximum Supply Current | 90 mA | |
| Pin Count | 24 | |
| Dimensions | 4 x 4 x 0.95mm | |
| Maximum Input Frequency | 28MHz | |
| Height | 0.95mm | |
| Length | 4mm | |
| Maximum Operating Supply Voltage | 3.465 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3.135 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Frequency 425MHz | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Minimum Output Frequency 12.5MHz | ||
Package Type QFN | ||
Maximum Supply Current 90 mA | ||
Pin Count 24 | ||
Dimensions 4 x 4 x 0.95mm | ||
Maximum Input Frequency 28MHz | ||
Height 0.95mm | ||
Length 4mm | ||
Maximum Operating Supply Voltage 3.465 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3.135 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
