ON Semiconductor ASM3P2775AF-06OR, Frequency Synthesizer, 6-Pin TSOP
- RS Stock No.:
- 800-9474
- Mfr. Part No.:
- ASM3P2775AF-06OR
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 800-9474
- Mfr. Part No.:
- ASM3P2775AF-06OR
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Frequency | 30MHz | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Minimum Output Frequency | 13MHz | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Maximum Supply Current | 3.5 mA | |
| Maximum Input Frequency | 30MHz | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Height | 0.9mm | |
| Length | 2.9mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Frequency 30MHz | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Minimum Output Frequency 13MHz | ||
Package Type TSOP | ||
Pin Count 6 | ||
Maximum Supply Current 3.5 mA | ||
Maximum Input Frequency 30MHz | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Height 0.9mm | ||
Length 2.9mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature 0 °C | ||
Width 1.6mm | ||
