Maxim DS1085Z-10+, Frequency Synthesizer, 8-Pin SOIC
- RS Stock No.:
- 797-9307
- Mfr. Part No.:
- DS1085Z-10+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 797-9307
- Mfr. Part No.:
- DS1085Z-10+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Maximum Output Frequency | 133MHz | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | SOIC | |
| Minimum Output Frequency | 0.0081MHz | |
| Maximum Supply Current | 50 mA | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Input Frequency | 133MHz | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Maximum Output Frequency 133MHz | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type SOIC | ||
Minimum Output Frequency 0.0081MHz | ||
Maximum Supply Current 50 mA | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Input Frequency 133MHz | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
Minimum Operating Temperature 0 °C | ||
Width 4mm | ||
