P3MS650103H-4CR, PLL Frequency Synthesizer 1 3.6 V 4-Pin WDFN
- RS Stock No.:
- 787-7012
- Mfr. Part No.:
- P3MS650103H-4CR
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 787-7012
- Mfr. Part No.:
- P3MS650103H-4CR
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Frequency | 60MHz | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | WDFN | |
| Minimum Output Frequency | 15MHz | |
| Maximum Supply Current | 9 mA | |
| Pin Count | 4 | |
| Maximum Input Frequency | 60MHz | |
| Dimensions | 1 x 1.2 x 0.75mm | |
| Height | 0.75mm | |
| Length | 1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Minimum Operating Temperature | -20 °C | |
| Width | 1.2mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Frequency 60MHz | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type WDFN | ||
Minimum Output Frequency 15MHz | ||
Maximum Supply Current 9 mA | ||
Pin Count 4 | ||
Maximum Input Frequency 60MHz | ||
Dimensions 1 x 1.2 x 0.75mm | ||
Height 0.75mm | ||
Length 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.3 V | ||
Minimum Operating Temperature -20 °C | ||
Width 1.2mm | ||
