IDT2308-2DCGI, PLL Frequency Multiplier, 10 → 133.3 MHz, 16-Pin SOIC
- RS Stock No.:
- 715-4842
- Mfr. Part No.:
- IDT2308-2DCGI
- Brand:
- IDT
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.54
(exc. VAT)
£6.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.77 | £5.54 |
| 10 - 18 | £2.27 | £4.54 |
| 20 - 98 | £2.00 | £4.00 |
| 100 - 198 | £1.80 | £3.60 |
| 200 + | £1.66 | £3.32 |
*price indicative
- RS Stock No.:
- 715-4842
- Mfr. Part No.:
- IDT2308-2DCGI
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Maximum Output Frequency | 133.3MHz | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Minimum Output Frequency | 10MHz | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Supply Current | 70 mA | |
| Dimensions | 9.9 x 3.9 x 1.5mm | |
| Maximum Input Frequency | 133.33MHz | |
| Height | 1.5mm | |
| Length | 9.9mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Maximum Output Frequency 133.3MHz | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Minimum Output Frequency 10MHz | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Supply Current 70 mA | ||
Dimensions 9.9 x 3.9 x 1.5mm | ||
Maximum Input Frequency 133.33MHz | ||
Height 1.5mm | ||
Length 9.9mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature 0 °C | ||
Width 3.9mm | ||
- COO (Country of Origin):
- MY
