ICS501MILF, Frequency Multiplier, 13 → 160 MHz, 8-Pin SOIC
- RS Stock No.:
- 714-4986
- Mfr. Part No.:
- ICS501MILF
- Brand:
- IDT
Stock information currently inaccessible
- RS Stock No.:
- 714-4986
- Mfr. Part No.:
- ICS501MILF
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Maximum Output Frequency | 160MHz | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Minimum Output Frequency | 13MHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Current | 20 mA | |
| Maximum Input Frequency | 50MHz | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Maximum Output Frequency 160MHz | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Minimum Output Frequency 13MHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Current 20 mA | ||
Maximum Input Frequency 50MHz | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
