Texas Instruments PLL1700E, Dual Frequency Synthesizer, 20-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
620-0183
Mfr. Part No.:
PLL1700E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Frequency

36.864MHz

Mounting Type

Surface Mount

Number of Elements per Chip

2

Minimum Output Frequency

8.192MHz

Package Type

SSOP

Pin Count

20

Maximum Supply Current

16 mA

Maximum Input Frequency

27.27MHz

Dimensions

7.2 x 5.3 x 1.95mm

Height

1.95mm

Length

7.2mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-25 °C

Width

5.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy