Texas Instruments CDCM7005RGZT, Frequency Synthesizer, 48-Pin VQFN
- RS Stock No.:
- 545-7568
- Mfr. Part No.:
- CDCM7005RGZT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 545-7568
- Mfr. Part No.:
- CDCM7005RGZT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Frequency | 1500MHz | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Minimum Output Frequency | 0MHz | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Maximum Supply Current | 210 mA | |
| Dimensions | 7 x 7 x 0.9mm | |
| Maximum Input Frequency | 2200MHz | |
| Height | 0.9mm | |
| Length | 7mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Frequency 1500MHz | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Minimum Output Frequency 0MHz | ||
Package Type VQFN | ||
Pin Count 48 | ||
Maximum Supply Current 210 mA | ||
Dimensions 7 x 7 x 0.9mm | ||
Maximum Input Frequency 2200MHz | ||
Height 0.9mm | ||
Length 7mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 7mm | ||
