Analog Devices ADF4110BRUZ, PLL Frequency Synthesizer 1 5.5 V 16-Pin CP 20
- RS Stock No.:
- 523-6377
- Mfr. Part No.:
- ADF4110BRUZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 523-6377
- Mfr. Part No.:
- ADF4110BRUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | CP 20 | |
| Maximum Supply Current | 5.5 mA | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1.05mm | |
| Maximum Input Frequency | 550MHz | |
| Height | 1.05mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type CP 20 | ||
Maximum Supply Current 5.5 mA | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1.05mm | ||
Maximum Input Frequency 550MHz | ||
Height 1.05mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
