CDCE62002RHBT, PLL Frequency Synthesizer 1 3.6 V 32-Pin VQFN

Stock information currently inaccessible
RS Stock No.:
162-8129
Mfr. Part No.:
CDCE62002RHBT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Frequency

1175MHz

Mounting Type

Surface Mount

Number of Elements per Chip

1

Minimum Output Frequency

10.94MHz

Package Type

VQFN

Pin Count

32

Maximum Supply Current

-40 μA, ±20 μA

Dimensions

5.15 x 5.15 x 0.95mm

Maximum Input Frequency

42MHz

Height

0.95mm

Length

5.15mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

5.15mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy