Silicon Labs Si5332B Si5332B-C-GM3, 14 PLL Clock Generator, 48-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
161-2881
Mfr. Part No.:
Si5332B-C-GM3
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Maximum Output Frequency

200MHz

Mounting Type

Surface Mount

Number of Elements per Chip

14

Minimum Output Frequency

5MHz

Package Type

QFN

Pin Count

48

Maximum Supply Current

70 mA

Maximum Input Frequency

50 MHz, 170 MHz, 250 MHz

Dimensions

6 x 6 x 0.85mm

Height

0.85mm

Length

6mm

Maximum Operating Supply Voltage

3.63 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

6mm

Based on Silicon Labs proprietary MultiSynth™ flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (230 fs rms). The device's highly flexible architecture enables a single device to generate a wide range of integer and non-integer related frequencies on up to 12 differential clock outputs with 0 ppm frequency synthesis error.

Any-Frequency 6/8/12-output programmable clock generators
MultiSynth technology enables any frequency synthesis on any output up to 250 MHz
Highly configurable output path featuring a cross point mux
Up to three independent fractional synthesis output paths
Up to five independent integer dividers
Embedded 50 MHz crystal option
Down and center spread spectrum
Pb-free, RoHS-6 compliant