Si52212-A01AGM, PLL Frequency Synthesizer 4 1.8 V 64-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
161-2861
Mfr. Part No.:
Si52212-A01AGM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Maximum Output Frequency

100MHz

Mounting Type

Surface Mount

Number of Elements per Chip

4

Package Type

QFN

Maximum Supply Current

82 mA

Pin Count

64

Maximum Input Frequency

25MHz

Dimensions

9 x 9 x 0.85mm

Height

0.85mm

Length

9mm

Maximum Operating Supply Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.5 V

Minimum Operating Temperature

-40 °C

Width

9mm

The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 1.5–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, respectively, plus one 25 MHz LVCMOS reference clock output. The Si52202 can source two 100 MHz PCIe clock outputs only. All differential clock outputs are compliant to PCIe Gen1/2/3/4 common clock and separate reference clock architectures specifications.

Individual hardware control pins and I2C controls for Output Enable, Spread
Spectrum Enable and Frequency Select
Triangular spread spectrum for EMI reduction, down spread 0.25% or 0.5%
Internal 100 Ω or 85 Ω line matching
Adjustable output slew rate
25 MHz crystal input or clock input
I2C support with readback capabilities