Infineon CY22150FZXC, PLL Frequency Synthesizer 7 3.46 V 16-Pin TSSOP
- RS Stock No.:
- 125-6940
- Mfr. Part No.:
- CY22150FZXC
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 125-6940
- Mfr. Part No.:
- CY22150FZXC
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Output Frequency | 200MHz | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 7 | |
| Package Type | TSSOP | |
| Minimum Output Frequency | 0.08MHz | |
| Pin Count | 16 | |
| Maximum Supply Current | 45 mA | |
| Maximum Input Frequency | 133MHz | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Length | 5.10mm | |
| Maximum Operating Supply Voltage | 3.46 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3.13 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Frequency 200MHz | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 7 | ||
Package Type TSSOP | ||
Minimum Output Frequency 0.08MHz | ||
Pin Count 16 | ||
Maximum Supply Current 45 mA | ||
Maximum Input Frequency 133MHz | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Length 5.10mm | ||
Maximum Operating Supply Voltage 3.46 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3.13 V | ||
Minimum Operating Temperature 0 °C | ||
Width 4.5mm | ||
