MC100EP11DTG, Clock Generator ECL, 8-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
610-4401
Mfr. Part No.:
MC100EP11DTG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

ECL

Logic Function

Clock Driver

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Supply Voltage

-5.5 V, 5.5 V

Minimum Operating Supply Voltage

-3 V, 3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C