SY58012UMG, Clock Distribution Circuit LVPECL, 16-Pin MLF
- RS Stock No.:
- 911-2856
- Mfr. Part No.:
- SY58012UMG
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-2856
- Mfr. Part No.:
- SY58012UMG
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Family | LVPECL | |
| Logic Function | Clock Distribution | |
| Input Signal Type | CML, LVDS, LVPECL | |
| Output Logic Level | LVPECL | |
| Operation Mode | Differential | |
| Mounting Type | Surface Mount | |
| Package Type | MLF | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.85mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.85mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Frequency | 5GHz | |
| Minimum Operating Supply Voltage | 2.375 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Family LVPECL | ||
Logic Function Clock Distribution | ||
Input Signal Type CML, LVDS, LVPECL | ||
Output Logic Level LVPECL | ||
Operation Mode Differential | ||
Mounting Type Surface Mount | ||
Package Type MLF | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.85mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.85mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Frequency 5GHz | ||
Minimum Operating Supply Voltage 2.375 V | ||
Maximum Operating Temperature +85 °C | ||
