NB7VQ572MMNG, Clock Generator CML, LVDS, LVPECL CML, 32-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
821-3172
Mfr. Part No.:
NB7VQ572MMNG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

CML, LVDS, LVPECL

Logic Function

Clock, Fanout Buffer, Translator

Input Signal Type

CML, LVDS, LVPECL

Output Logic Level

CML

Operation Mode

Differential

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Length

5mm

Width

5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C