NB3H83905CMNG, Clock Generator LVCMOS, LVTTL LVCMOS, LVTTL, 20-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
821-3071
Mfr. Part No.:
NB3H83905CMNG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

LVCMOS, LVTTL

Logic Function

Clock, Fanout Buffer

Input Signal Type

LVCMOS

Output Logic Level

LVCMOS, LVTTL

Operation Mode

Single Ended

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

2 V, 2.625 V, 3.465 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.6 V, 2.375 V, 3.135 V