AD9517-0ABCPZ, PLL Clock Generator, 48-Pin LFCSP VQ
- RS Stock No.:
- 804-9851
- Mfr. Part No.:
- AD9517-0ABCPZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 804-9851
- Mfr. Part No.:
- AD9517-0ABCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP VQ | |
| Pin Count | 48 | |
| Dimensions | 7.1 x 7.1 x 0.95mm | |
| Length | 7.1mm | |
| Width | 7.1mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.465 V | |
| Minimum Operating Supply Voltage | 3.135 V | |
| Maximum Output Frequency | 1.6GHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type LFCSP VQ | ||
Pin Count 48 | ||
Dimensions 7.1 x 7.1 x 0.95mm | ||
Length 7.1mm | ||
Width 7.1mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.465 V | ||
Minimum Operating Supply Voltage 3.135 V | ||
Maximum Output Frequency 1.6GHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
