NB3N111KMNG, Clock Generator HCSL HCSL, LVDS, 32-Pin QFN
- RS Stock No.:
- 769-5699
- Mfr. Part No.:
- NB3N111KMNG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 769-5699
- Mfr. Part No.:
- NB3N111KMNG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | HCSL | |
| Logic Function | Clock Driver | |
| Input Signal Type | HCSL, LVCMOS, LVDS, LVPECL, LVTTL | |
| Output Logic Level | HCSL, LVDS | |
| Operation Mode | Differential, Single Ended | |
| Number of Clock Inputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Dimensions | 5 x 5 x 0.95mm | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family HCSL | ||
Logic Function Clock Driver | ||
Input Signal Type HCSL, LVCMOS, LVDS, LVPECL, LVTTL | ||
Output Logic Level HCSL, LVDS | ||
Operation Mode Differential, Single Ended | ||
Number of Clock Inputs 1 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Dimensions 5 x 5 x 0.95mm | ||
Length 5mm | ||
Width 5mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
