IDT74FCT3807ASOGI, Clock Generator CMOS, TTL, 20-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
715-4943
Mfr. Part No.:
IDT74FCT3807ASOGI
Brand:
IDT
Find similar products by selecting one or more attributes.
Select all

Brand

IDT

Logic Function

Clock Driver

Input Signal Type

TTL

Output Logic Level

CMOS, TTL

Operation Mode

Single Ended

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.6 x 2.34mm

Length

12.8mm

Width

7.6mm

Height

2.34mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY