IDT49FCT805ASOGI, Clock Buffer CMOS, TTL 2-Input, 20-Pin SOIC
- RS Stock No.:
- 715-4889
- Mfr. Part No.:
- IDT49FCT805ASOGI
- Brand:
- IDT
Stock information currently inaccessible
- RS Stock No.:
- 715-4889
- Mfr. Part No.:
- IDT49FCT805ASOGI
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Logic Function | Clock Driver | |
| Input Signal Type | TTL | |
| Output Logic Level | CMOS, TTL | |
| Operation Mode | Single Ended | |
| Number of Clock Inputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Dimensions | 12.8 x 7.6 x 2.34mm | |
| Length | 12.8mm | |
| Width | 7.6mm | |
| Height | 2.34mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Logic Function Clock Driver | ||
Input Signal Type TTL | ||
Output Logic Level CMOS, TTL | ||
Operation Mode Single Ended | ||
Number of Clock Inputs 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Dimensions 12.8 x 7.6 x 2.34mm | ||
Length 12.8mm | ||
Width 7.6mm | ||
Height 2.34mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
Minimum Operating Temperature -40 °C | ||
