ICS553MILF, Clock Generator CMOS, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
714-5030
Mfr. Part No.:
ICS553MILF
Brand:
IDT
Find similar products by selecting one or more attributes.
Select all

Brand

IDT

Logic Function

Clock Driver

Input Signal Type

CMOS

Output Logic Level

CMOS

Operation Mode

Single Ended

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.375 V