9FGV0241AKLF, Clock Generator, 24-Pin VFQFPN

Stock information currently inaccessible
RS Stock No.:
216-6270
Mfr. Part No.:
9FGV0241AKLF
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

24

The Renesas Electronics 9FGV0241 is a 2-output very low power frequency generator for PCIe Gen 1, 2, 3 and 4 applications with integrated output terminations providing Zo = 100. The device has 2 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.

Integrated terminations provide 100 differential Zo


reduced component count and board space
1.8V operation

reduced power consumption
OE# pins

support DIF power management
LP-HCSL differential clock outputs

reduced power and
board space
Programmable Slew rate for each output

allows tuning
for various line lengths
Programmable output amplitude

allows tuning for
various application environments
DIF outputs blocked until PLL is locked

clean system
start-up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy