8P34S1106NLGI, Clock Buffer LVDS, 2-Input, 20-Pin VFQFN
- RS Stock No.:
- 216-6223
- Mfr. Part No.:
- 8P34S1106NLGI
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 216-6223
- Mfr. Part No.:
- 8P34S1106NLGI
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | LVDS | |
| Logic Function | Clock Buffer | |
| Input Signal Type | LVDS | |
| Number of Clock Inputs | 2 | |
| Package Type | VFQFN | |
| Pin Count | 20 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family LVDS | ||
Logic Function Clock Buffer | ||
Input Signal Type LVDS | ||
Number of Clock Inputs 2 | ||
Package Type VFQFN | ||
Pin Count 20 | ||
The Renesas Electronics 8P34S1106I is a high-performance differential LVDS fanout buffer. The device is designed for the fanout of high-frequency, very low additive phase-noise clock and data signals. The 8P34S1106I is characterized to operate from a 1.8V power supply.
Six low skew, low additive jitter LVDS output pairs
One differential clock input pair
Differential CLK, nCLK pair can accept the following differential
input levels: LVDS, CML
Maximum input clock frequency: 1.2GHz (maximum)
Output skew: 20ps (typical)
Propagation delay: 290ps (typical)
Low additive phase jitter, RMS
One differential clock input pair
Differential CLK, nCLK pair can accept the following differential
input levels: LVDS, CML
Maximum input clock frequency: 1.2GHz (maximum)
Output skew: 20ps (typical)
Propagation delay: 290ps (typical)
Low additive phase jitter, RMS
fREF = 156.25MHz, VPP = 1V,
12kHz- 20MHz: 39fs (typical)
Full 1.8V supply voltage
Lead-free (RoHS 6), 20-Lead VFQFN packaging
-40°C to 85°C ambient operating temperature
12kHz- 20MHz: 39fs (typical)
Full 1.8V supply voltage
Lead-free (RoHS 6), 20-Lead VFQFN packaging
-40°C to 85°C ambient operating temperature
