5T30553DCGI, Clock Buffer, 1-Input, 8-Pin SOIC
- RS Stock No.:
- 216-6185
- Mfr. Part No.:
- 5T30553DCGI
- Brand:
- Renesas Electronics
Subtotal (1 tube of 97 units)*
£365.981
(exc. VAT)
£439.216
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 97 + | £3.773 | £365.98 |
*price indicative
- RS Stock No.:
- 216-6185
- Mfr. Part No.:
- 5T30553DCGI
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Function | Clock Buffer | |
| Number of Clock Inputs | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Function Clock Buffer | ||
Number of Clock Inputs 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
The Renesas Electronics IDT5T30553 is a low skew, single input to four output, clock buffer. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize clocks.
Extremely low skew outputs (50 ps maximum)
Packaged in 8-pin SOIC – Pb-free, RoHS compliant
Low power CMOS technology
Operating voltages of 2.5 V to 3.3 V
Output Enable pin tri-states outputs
Commercial (0 to +70°C) and Industrial (-40°C to +85°C) temperature ranges
Packaged in 8-pin SOIC – Pb-free, RoHS compliant
Low power CMOS technology
Operating voltages of 2.5 V to 3.3 V
Output Enable pin tri-states outputs
Commercial (0 to +70°C) and Industrial (-40°C to +85°C) temperature ranges
