CY22381FXI, Function Generator IC, 8-Pin SOIC
- RS Stock No.:
- 215-5772
- Mfr. Part No.:
- CY22381FXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 215-5772
- Mfr. Part No.:
- CY22381FXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
The Cypress Semiconductor CY22381 is the next-generation programmable Flash programmable clock for use in networking, telecommunication, datacom, and other general-purpose applications. The CY22381 offers up to three configurable outputs in a 8-pin SOIC, running off a 3.3 V power supply. The on-chip reference oscillator is designed to run off an 8–30-MHz crystal, or a 1–166-MHz external clock signal.
Three integrated phase-locked loops
Ultra-wide divide counters (eight-bit Q, eleven-bit P, and
seven-bit post divide)
Improved linear crystal load capacitors
Flash programmability
Field programmability
Ultra-wide divide counters (eight-bit Q, eleven-bit P, and
seven-bit post divide)
Improved linear crystal load capacitors
Flash programmability
Field programmability
