ICS8543BGILF, Clock Generator LVDS, 20-Pin TSSOP
- RS Stock No.:
- 170-2114
- Mfr. Part No.:
- ICS8543BGILF
- Brand:
- IDT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2114
- Mfr. Part No.:
- ICS8543BGILF
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Logic Function | Clock Driver | |
| Input Signal Type | CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
| Output Logic Level | LVDS | |
| Operation Mode | Differential | |
| Number of Clock Inputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Length | 6.6mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 3.465 V | |
| Minimum Operating Supply Voltage | 3.135 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Logic Function Clock Driver | ||
Input Signal Type CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL | ||
Output Logic Level LVDS | ||
Operation Mode Differential | ||
Number of Clock Inputs 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Length 6.6mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 3.465 V | ||
Minimum Operating Supply Voltage 3.135 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
