NB3L204KMN, Clock Buffer HCSL, 1-Input, 24-Pin QFN
- RS Stock No.:
- 134-9538
- Mfr. Part No.:
- NB3L204KMNG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 134-9538
- Mfr. Part No.:
- NB3L204KMNG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | HCSL | |
| Logic Function | Clock Buffer | |
| Output Logic Level | HCSL | |
| Operation Mode | Differential | |
| Number of Clock Inputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Dimensions | 4 x 4 x 0.85mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.85mm | |
| Maximum Operating Supply Voltage | 3.63 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.37 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family HCSL | ||
Logic Function Clock Buffer | ||
Output Logic Level HCSL | ||
Operation Mode Differential | ||
Number of Clock Inputs 1 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
Dimensions 4 x 4 x 0.85mm | ||
Length 4mm | ||
Width 4mm | ||
Height 0.85mm | ||
Maximum Operating Supply Voltage 3.63 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.37 V | ||
