- RS Stock No.:
- 850-7559
- Mfr. Part No.:
- ADN2915ACPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 850-7559
- Mfr. Part No.:
- ADN2915ACPZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Clock and Data Recovery (CDR), Analog Devices
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | LVTTL |
Logic Function | Clock/Data Recovery |
Input Signal Type | LVTTL |
Output Logic Level | LVTTL |
Number of Clock Inputs | 1 |
Operation Mode | Differential |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Pin Count | 24 |
Dimensions | 4.1 x 4.1 x 0.95mm |
Height | 0.95mm |
Length | 4.1mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.1mm |
Minimum Operating Supply Voltage | 1.14 V |