Analog Devices LVDT Clock Signal Conditioner, 20-Pin SBCDIP
- RS Stock No.:
- 809-9777
- Mfr. Part No.:
- AD598AD
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-9777
- Mfr. Part No.:
- AD598AD
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Logic Function | Clock Conditioner | |
| Input Signal Type | LVDT | |
| Number of Clock Inputs | 1 | |
| Operation Mode | Differential, Single Ended | |
| Mounting Type | Through Hole | |
| Package Type | SBCDIP | |
| Pin Count | 20 | |
| Dimensions | 25.4 x 7.37 x 2.16mm | |
| Maximum Operating Supply Voltage | 36 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 13 V | |
| Minimum Operating Temperature | +40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Logic Function Clock Conditioner | ||
Input Signal Type LVDT | ||
Number of Clock Inputs 1 | ||
Operation Mode Differential, Single Ended | ||
Mounting Type Through Hole | ||
Package Type SBCDIP | ||
Pin Count 20 | ||
Dimensions 25.4 x 7.37 x 2.16mm | ||
Maximum Operating Supply Voltage 36 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 13 V | ||
Minimum Operating Temperature +40 °C | ||
Non Compliant
LVDT Signal Conditioners, Analog Devices
Sensor Interfaces, Analog Devices
