Texas Instruments Clock Signal Conditioner, 48-Pin WQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-6273
Mfr. Part No.:
LMK03000CISQ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Clock Conditioner

Output Logic Level

LVDS, LVPECL

Operation Mode

Differential

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

48

Dimensions

7 x 7 x 0.8mm

Height

0.8mm

Length

7mm

Maximum Operating Supply Voltage

3.45 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Minimum Operating Supply Voltage

3.15 V