onsemi NB3U1548CDG PLL Clock Buffer 8-Pin SOIC
- RS Stock No.:
- 900-8766
- Mfr. Part No.:
- NB3U1548CDG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 900-8766
- Mfr. Part No.:
- NB3U1548CDG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Elements per Chip | 1 | |
| Maximum Supply Current | 5 μA | |
| Maximum Input Frequency | 2GHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 50mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Frequency | 160MHz | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Elements per Chip 1 | ||
Maximum Supply Current 5 μA | ||
Maximum Input Frequency 2GHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 50mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 3.3 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Frequency 160MHz | ||
Minimum Operating Supply Voltage 1.5 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- IN
