onsemi NB3W1200LMNG Clock Buffer 64-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-0642
Mfr. Part No.:
NB3W1200LMNTXG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Number of Elements per Chip

1

Maximum Supply Current

180 mA

Maximum Input Frequency

100/133MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Dimensions

9 x 9 x 0.95mm

Length

9mm

Width

9mm

Height

0.95mm

Maximum Operating Supply Voltage

3.465 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3.135 V

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy