Texas Instruments CDCLVP1208RHDT PLL Clock Buffer 28-Pin VQFN
- RS Stock No.:
- 817-5988
- Mfr. Part No.:
- CDCLVP1208RHDT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 817-5988
- Mfr. Part No.:
- CDCLVP1208RHDT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Elements per Chip | 1 | |
| Maximum Supply Current | 73 mA | |
| Maximum Input Frequency | 2000MHz | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 28 | |
| Dimensions | 5.15 x 5.15 x 0.95mm | |
| Length | 5.15mm | |
| Width | 5.15mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Frequency | 2GHz | |
| Minimum Operating Supply Voltage | 2.375 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Elements per Chip 1 | ||
Maximum Supply Current 73 mA | ||
Maximum Input Frequency 2000MHz | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 28 | ||
Dimensions 5.15 x 5.15 x 0.95mm | ||
Length 5.15mm | ||
Width 5.15mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Frequency 2GHz | ||
Minimum Operating Supply Voltage 2.375 V | ||
Minimum Operating Temperature -40 °C | ||
