Analog Devices ADCLK944BCPZ-WP PLL Clock Buffer 16-Pin LFCSP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
807-1713
Mfr. Part No.:
ADCLK944BCPZ-WP
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Elements per Chip

4

Maximum Supply Current

165 mA

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

16

Dimensions

3.1 x 3.1 x 0.75mm

Length

3.1mm

Width

3.1mm

Height

0.75mm

Maximum Operating Supply Voltage

3.63 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.375 V

Minimum Operating Temperature

-40 °C