onsemi NB7L1008MMNG PLL Clock Buffer 32-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-2064
Mfr. Part No.:
NB7L1008MMNG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of Elements per Chip

8

Maximum Supply Current

315 mA

Maximum Input Frequency

8GHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Length

5mm

Width

5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.375 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy