onsemi NB2304AI1DG PLL Clock Buffer 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-1979
Mfr. Part No.:
NB2304AI1DG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Supply Current

45 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

133.3MHz

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

15MHz