onsemi NB7L14MN1G PLL Clock Buffer 16-Pin QFN
- RS Stock No.:
- 787-6964
- Mfr. Part No.:
- NB7L14MN1G
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 unit)*
£8.01
(exc. VAT)
£9.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | £8.01 |
| 3 - 5 | £7.61 |
| 6 - 11 | £7.24 |
| 12 - 23 | £6.87 |
| 24 + | £6.52 |
*price indicative
- RS Stock No.:
- 787-6964
- Mfr. Part No.:
- NB7L14MN1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Elements per Chip | 8 | |
| Maximum Supply Current | 105 mA | |
| Maximum Input Frequency | 8GHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.95mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | +3.63 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | -2.375 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Elements per Chip 8 | ||
Maximum Supply Current 105 mA | ||
Maximum Input Frequency 8GHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.95mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage +3.63 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage -2.375 V | ||
Minimum Operating Temperature -40 °C | ||
