onsemi NB6L11MMNG PLL Clock Buffer 16-Pin QFN
- RS Stock No.:
- 787-6946
- Mfr. Part No.:
- NB6L11MMNG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 787-6946
- Mfr. Part No.:
- NB6L11MMNG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Elements per Chip | 4 | |
| Maximum Supply Current | 75 mA | |
| Maximum Input Frequency | 4GHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.95mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | +3.63 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | -2.375 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Elements per Chip 4 | ||
Maximum Supply Current 75 mA | ||
Maximum Input Frequency 4GHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.95mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage +3.63 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage -2.375 V | ||
Minimum Operating Temperature -40 °C | ||
