onsemi MC100LVEP11DTG PLL Clock Buffer 8-Pin TSSOP
- RS Stock No.:
- 787-6801
- Mfr. Part No.:
- MC100LVEP11DTG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 787-6801
- Mfr. Part No.:
- MC100LVEP11DTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Elements per Chip | 4 | |
| Maximum Supply Current | 42 mA | |
| Maximum Input Frequency | 3GHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.9mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.9mm | |
| Maximum Operating Supply Voltage | +3.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | -2.375 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Elements per Chip 4 | ||
Maximum Supply Current 42 mA | ||
Maximum Input Frequency 3GHz | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.9mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.9mm | ||
Maximum Operating Supply Voltage +3.8 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage -2.375 V | ||
Minimum Operating Temperature -40 °C | ||
