Texas Instruments LMV112SD/NOPB PLL Clock Buffer 8-Pin WSON
- RS Stock No.:
- 761-6343
- Mfr. Part No.:
- LMV112SD/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 761-6343
- Mfr. Part No.:
- LMV112SD/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Elements per Chip | 2 | |
| Maximum Supply Current | 2.1 mA | |
| Maximum Input Frequency | 40MHz | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.8mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.8mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Elements per Chip 2 | ||
Maximum Supply Current 2.1 mA | ||
Maximum Input Frequency 40MHz | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.8mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.8mm | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
