Analog Devices ADF4112BCPZ PLL Clock Buffer 20-Pin LFCSP
- RS Stock No.:
- 759-1562
- Mfr. Part No.:
- ADF4112BCPZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-1562
- Mfr. Part No.:
- ADF4112BCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Elements per Chip | 5 | |
| Maximum Supply Current | 6.5 mA | |
| Maximum Input Frequency | 3GHz | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 20 | |
| Dimensions | 4 x 4 x 1mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Elements per Chip 5 | ||
Maximum Supply Current 6.5 mA | ||
Maximum Input Frequency 3GHz | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 20 | ||
Dimensions 4 x 4 x 1mm | ||
Length 4mm | ||
Width 4mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
