Analog Devices ADCLK914BCPZ-R2 PLL Clock Buffer 16-Pin LFCSP VQ
- RS Stock No.:
- 759-1547
- Mfr. Part No.:
- ADCLK914BCPZ-R2
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 759-1547
- Mfr. Part No.:
- ADCLK914BCPZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Elements per Chip | 2 | |
| Maximum Supply Current | 73 mA | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP VQ | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.9mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.9mm | |
| Maximum Operating Supply Voltage | 3.63 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Frequency | 7.5GHz | |
| Minimum Operating Supply Voltage | 2.97 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Elements per Chip 2 | ||
Maximum Supply Current 73 mA | ||
Mounting Type Surface Mount | ||
Package Type LFCSP VQ | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.9mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.9mm | ||
Maximum Operating Supply Voltage 3.63 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Frequency 7.5GHz | ||
Minimum Operating Supply Voltage 2.97 V | ||
Minimum Operating Temperature -40 °C | ||
