Analog Devices ADF4158CCPZ PLL Clock Buffer 24-Pin LFCSP VQ
- RS Stock No.:
- 759-0254
- Mfr. Part No.:
- ADF4158CCPZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 759-0254
- Mfr. Part No.:
- ADF4158CCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Elements per Chip | 3 | |
| Maximum Supply Current | 23 mA | |
| Maximum Input Frequency | 6.1GHz | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP VQ | |
| Pin Count | 24 | |
| Dimensions | 4.1 x 4.1 x 0.8mm | |
| Length | 4.1mm | |
| Width | 4.1mm | |
| Height | 0.8mm | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Elements per Chip 3 | ||
Maximum Supply Current 23 mA | ||
Maximum Input Frequency 6.1GHz | ||
Mounting Type Surface Mount | ||
Package Type LFCSP VQ | ||
Pin Count 24 | ||
Dimensions 4.1 x 4.1 x 0.8mm | ||
Length 4.1mm | ||
Width 4.1mm | ||
Height 0.8mm | ||
Maximum Operating Supply Voltage 3.3 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
