IDT IDT49FCT3805AQGI PLL Clock Buffer 20-Pin QSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
742-4677
Mfr. Part No.:
IDT49FCT3805AQGI
Brand:
IDT
Find similar products by selecting one or more attributes.
Select all

Brand

IDT

Maximum Supply Current

1.6 mA

Maximum Input Frequency

166MHz

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

20

Dimensions

8.7 x 3.8 x 1.47mm

Length

8.7mm

Width

3.8mm

Height

1.47mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

166MHz

Minimum Operating Supply Voltage

3 V

Minimum Output Frequency

0MHz

Minimum Operating Temperature

-40 °C