IDT IDT49FCT3805APYGI PLL Clock Buffer 20-Pin SSOP
- RS Stock No.:
- 742-4668
- Mfr. Part No.:
- IDT49FCT3805APYGI
- Brand:
- IDT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-4668
- Mfr. Part No.:
- IDT49FCT3805APYGI
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Maximum Supply Current | 1.6 mA | |
| Maximum Input Frequency | 166MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Dimensions | 7.2 x 5.3 x 1.73mm | |
| Length | 7.2mm | |
| Width | 5.3mm | |
| Height | 1.73mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Frequency | 166MHz | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Output Frequency | 0MHz | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Maximum Supply Current 1.6 mA | ||
Maximum Input Frequency 166MHz | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Dimensions 7.2 x 5.3 x 1.73mm | ||
Length 7.2mm | ||
Width 5.3mm | ||
Height 1.73mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Frequency 166MHz | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Output Frequency 0MHz | ||
Minimum Operating Temperature -40 °C | ||
