IDT ICS9DB106BGILF PLL Clock Buffer 28-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
715-4804
Mfr. Part No.:
ICS9DB106BGILF
Brand:
IDT
Find similar products by selecting one or more attributes.
Select all

Brand

IDT

Number of Elements per Chip

1

Maximum Supply Current

150 mA

Maximum Input Frequency

105MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Dimensions

6.6 x 4.5 x 1.05mm

Length

6.4mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

4.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

100MHz

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

100MHz