Cypress Semiconductor CY2304SXC-1 PLL Clock Buffer 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
194-9001
Mfr. Part No.:
CY2304SXC-1
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Number of Elements per Chip

1

Maximum Supply Current

45 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.47mm

Length

4.97mm

Width

3.98mm

Height

1.47mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+70 °C

Maximum Output Frequency

133.3MHz

Minimum Operating Supply Voltage

3 V

Minimum Output Frequency

10MHz

Minimum Operating Temperature

0 °C

The CY2304 is a 3.3 V zero delay buffer designed to distribute high-speed clocks in PC, workstation, datacom, telecom, and other high performance applications. The part has an on-chip phase-locked loop (PLL) that locks to an input clock presented on the REF pin. The PLL feedback is required to be driven into the FBK pin, and can be obtained from one of the outputs. The input-to-output skew is guaranteed to be less than 250 ps, and output-to-output skew is guaranteed to be less than 200 ps. The CY2304 has two banks of two outputs each. The CY2304 PLL enters a power down state when there are no rising edges on the REF input. In this mode, all outputs are three-stated and the PLL is turned off, resulting in less than 25 μA of current draw. Multiple CY2304 devices can accept the same input clock and distribute it in a system. In this case, the skew between the outputs of two devices is guaranteed to be less than 500 ps. The CY2304 is available in two different configurations.