Cypress Semiconductor CY2304NZZXI-1 PLL Clock Buffer 8-Pin TSSOP
- RS Stock No.:
- 194-9000
- Mfr. Part No.:
- CY2304NZZXI-1
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-9000
- Mfr. Part No.:
- CY2304NZZXI-1
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Number of Elements per Chip | 1 | |
| Maximum Supply Current | 25 mA | |
| Maximum Input Frequency | 140MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 4.5 x 0.95mm | |
| Length | 3.1mm | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Frequency | 66.66MHz | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Number of Elements per Chip 1 | ||
Maximum Supply Current 25 mA | ||
Maximum Input Frequency 140MHz | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Dimensions 3.1 x 4.5 x 0.95mm | ||
Length 3.1mm | ||
Width 4.5mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Frequency 66.66MHz | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
The CY2304NZ is a low-cost buffer designed to distribute high-speed clocks for PCI-X and other applications. The device operates at 3.3 V and outputs can run up to 140 MHz.
One input to four output buffer/driver
General-purpose or PCI-X clock buffer
Buffers all frequencies from DC to 140 MHz
Output-to-output skew less than 100 ps
Space-saving 8-pin TSSOP package
3.3 V operation
60 ps typical output-output skew
General-purpose or PCI-X clock buffer
Buffers all frequencies from DC to 140 MHz
Output-to-output skew less than 100 ps
Space-saving 8-pin TSSOP package
3.3 V operation
60 ps typical output-output skew
